MWDM1L-100P-6K7-144B
Glenair Inc

Overview of MWDM1L-100P-6K7-144B by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CLF1G0035-100P Rochester Electronics LLC CLF1G0035-100 - 100W Broadband RF power GaN HEMT
B3221B7L1112A0E100 Amphenol Communications Solutions BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 100P, With MYLAR
B3291B7L1112A0E100 Amphenol Communications Solutions BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 100P, With MYLAR

Price & Stock for MWDM1L-100P-6K7-144B by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MWDM1L-100P-6K7-14
Avnet Americas Cable Assembly Insulated Wire Connector 26AWG 3.658m 100 Position Micro-D Subminiature Plug - Bulk (Alt: MWDM1L-100P-6K7-14) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for MWDM1L-100P-6K7-144B by Glenair Inc
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MWDM1L-100P-6K7-144B by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MWDM1L-100P-6K7-144B by Glenair Inc

Select Manufacturer
Which Manufacturer of MWDM1L-100P-6K7-144B would you like to use for your alert(s)?
  • Please alert me when MWDM1L-100P-6K7-144B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MWDM1L-100P-6K7-144B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MWDM1L-100P-6K7-144B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MWDM1L-100P-6K7-144B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MWDM1L-100P-6K7-144B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MWDM1L-100P-6K7-144B by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: