Part Details for MWDM1L-100P-6K7-72K by Glenair Inc
Overview of MWDM1L-100P-6K7-72K by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
B3221B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 100P, With MYLAR | |
B3291B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 100P, With MYLAR |
Price & Stock for MWDM1L-100P-6K7-72K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK7203
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-100P-6K7-72K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,161.3700 / $3,745.4300 | Buy Now |
DISTI #
MWDM1L-100P-6K7-72
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-100P-6K7-72) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM1L100P6K772K
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 100CNT PIN #26AWG RoHS: Not Compliant | 0 |
|
$2,198.7700 | Order Now |
DISTI #
71172078
|
Verical | Cable Assembly Insulated Wire 1.828m 26AWG D-Sub 100 POS PIN Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$919.1026 / $3,556.9103 | Buy Now |
DISTI #
GLEMWDM1L-100P-6K7-72K
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$4.4462 / $6.7538 | Buy Now |