Part Details for MWDM1L-100P-6K7-72S by Glenair Inc
Overview of MWDM1L-100P-6K7-72S by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
B3221B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 100P, With MYLAR | |
B3291B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 100P, With MYLAR |
Price & Stock for MWDM1L-100P-6K7-72S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1255
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-100P-6K7-72S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,180.0500 / $3,805.6500 | Buy Now |
DISTI #
3937-MWDM1L-100P-6K7-72S-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$3,965.4000 / $6,672.1800 | Buy Now |
DISTI #
MWDM1L-100P-6K7-72
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-100P-6K7-72) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM1L100P6K772S
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 100CNT PIN #26AWG RoHS: Not Compliant | 0 |
|
$2,234.1300 | Order Now |
DISTI #
GLEMWDM1L-100P-6K7-72S
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$2,079.7820 / $3,581.7883 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 0 |
|
$3,965.4000 / $6,672.1800 | Buy Now |