Part Details for MWDM1L-100S-0E1-48B by Glenair Inc
Overview of MWDM1L-100S-0E1-48B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD22100STZ | Analog Devices | VOUT TEMP SENSOR | |
AD22100SRZ | Analog Devices | VOUT TEMP SENSOR | |
AD22100SRZ-REEL7 | Analog Devices | VOUT TEMP SENSOR |
Price & Stock for MWDM1L-100S-0E1-48B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK7244
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-100S-0E1-48B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$949.0900 / $3,060.8100 | Buy Now |
DISTI #
MWDM1L-100S-0E1-48
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-100S-0E1-48) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MWDM1L100S0E148B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$1,796.8600 | Order Now |
DISTI #
64056609
|
Verical | Cable Assembly Insulated Wire 1.219m 30AWG D-Sub 100 POS SKT Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$751.1026 / $2,906.7436 | Buy Now |
DISTI #
GLEMWDM1L-100S-0E1-48B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$6.0923 / $7.6154 | Buy Now |