Part Details for MWDM1L-100S-0E7-48B by Glenair Inc
Overview of MWDM1L-100S-0E7-48B by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD22100STZ | Analog Devices | VOUT TEMP SENSOR | |
AD22100SRZ | Analog Devices | VOUT TEMP SENSOR | |
AD22100SRZ-REEL7 | Analog Devices | VOUT TEMP SENSOR |
Price & Stock for MWDM1L-100S-0E7-48B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLEMWDM1L-100S-0E7-48B
|
Interstate Connecting Components | MICRO 100C 30AWG SKT 48RBW CA | 0 |
|
Buy Now |
Part Details for MWDM1L-100S-0E7-48B
MWDM1L-100S-0E7-48B CAD Models
MWDM1L-100S-0E7-48B Part Data Attributes
|
MWDM1L-100S-0E7-48B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-100S-0E7-48B
Glenair Inc
D Microminiature Connector, 100 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .151,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Glenair | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .151 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG |