There are no models available for this part yet.
Overview of MWDM1L-100S-0E7-72B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD22100STZ | Analog Devices | VOUT TEMP SENSOR | |
AD22100SRZ | Analog Devices | VOUT TEMP SENSOR | |
AD22100SRZ-REEL7 | Analog Devices | VOUT TEMP SENSOR |
Price & Stock for MWDM1L-100S-0E7-72B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK7245
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-100S-0E7-72B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,681.2900 / $5,422.1700 | Buy Now | |
DISTI #
MWDM1L-100S-0E7-72
|
Avnet Americas | Cable Assembly Insulated Wire Connector 30AWG 1.829m 100 Position Micro-D Subminiature Receptacle - Bulk (Alt: MWDM1L-100S-0E7-72) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MWDM1L100S0E772B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 100CNT SKT #30AWG RoHS: Not Compliant | 0 |
|
$3,183.1300 | Order Now | |
DISTI #
71172042
|
Verical | Cable Assembly Insulated Wire 1.828m 30AWG D-Sub 100 POS SKT Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,330.5641 / $5,149.2564 | Buy Now | |
DISTI #
GLEMWDM1L-100S-0E7-72B
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | 0 |
|
$11.0461 / $14.2461 | Buy Now |