Part Details for MWDM1L-100S-0J7-30B by Glenair Inc
Overview of MWDM1L-100S-0J7-30B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM1L-100S-0J7-30B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK7247
|
Newark | Mwdm1L-100S-0J7-30B |Glenair MWDM1L-100S-0J7-30B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$922.7000 / $2,975.7000 | Buy Now |
DISTI #
MWDM1L-100S-0J7-30
|
Avnet Americas | Cable Assembly Insulated Wire Connector 30AWG 0.762m 100 Position Micro-D Subminiature Receptacle - Bulk (Alt: MWDM1L-100S-0J7-30) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MWDM1L100S0J730B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$1,746.8900 | Order Now |
DISTI #
71170958
|
Verical | Micro-D Metal Shell Connectors Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$730.2179 / $2,825.9231 | Buy Now |
DISTI #
GLEMWDM1L-100S-0J7-30B
|
Interstate Connecting Components | 0 |
|
Buy Now |