Part Details for MWDM1L-100S-4K1-40B by Glenair Inc
Overview of MWDM1L-100S-4K1-40B by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM1L-100S-4K1-40B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK8789
|
Newark | Mwdm1L-100S-4K1-40B |Glenair MWDM1L-100S-4K1-40B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,099.9700 / $3,547.3900 | Buy Now |
DISTI #
654-MWDM1L100S4K140B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 100CNT SKT #24AWG RoHS: Not Compliant | 0 |
|
$2,082.5100 | Order Now |
DISTI #
GLEMWDM1L-100S-4K1-40B
|
Interstate Connecting Components | D193 - RECTANGULAR MICRO MINIATURE | 0 |
|
Buy Now |
Part Details for MWDM1L-100S-4K1-40B
MWDM1L-100S-4K1-40B CAD Models
MWDM1L-100S-4K1-40B Part Data Attributes
|
MWDM1L-100S-4K1-40B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-100S-4K1-40B
Glenair Inc
D Microminiature Connector, 100 Contact(s), Female, Crimp Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .151 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for MWDM1L-100S-4K1-40B
This table gives cross-reference parts and alternative options found for MWDM1L-100S-4K1-40B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM1L-100S-4K1-40B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMDM-100SL1B-A141 | D Microminiature Connector, 100 Contact(s), Female, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MWDM1L-100S-4K1-40B vs RMDM-100SL1B-A141 |
HDM15-H2S1 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDM1L-100S-4K1-40B vs HDM15-H2S1 |
CP18L100S07H | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal | Molex | MWDM1L-100S-4K1-40B vs CP18L100S07H |
HDM04-HF17G | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDM1L-100S-4K1-40B vs HDM04-HF17G |
MBC-1100-1A4 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MWDM1L-100S-4K1-40B vs MBC-1100-1A4 |
HDM04-HH16N | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDM1L-100S-4K1-40B vs HDM04-HH16N |
HDM26-H3S1N | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDM1L-100S-4K1-40B vs HDM26-H3S1N |
MDWM1L-100SCBSR2U-.080 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, | Glenair Inc | MWDM1L-100S-4K1-40B vs MDWM1L-100SCBSR2U-.080 |
HDM04-H812A | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDM1L-100S-4K1-40B vs HDM04-H812A |
GMDE3100S-CMI8E1-18T | D Microminiature Connector, 100 Contact(s), Female, Socket, | Glenair Inc | MWDM1L-100S-4K1-40B vs GMDE3100S-CMI8E1-18T |