Part Details for MWDM1L-100S-6E7-120B by Glenair Inc
Overview of MWDM1L-100S-6E7-120B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLE32SN120BH1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm POWRTRN | |
BLE32SN120BN1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm NONAUTO |
Price & Stock for MWDM1L-100S-6E7-120B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK7272
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-100S-6E7-120B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,577.3600 / $5,086.9700 | Buy Now |
DISTI #
MWDM1L-100S-6E7-12
|
Avnet Americas | Cable Assembly Insulated Wire Connector 26AWG 3.048m 100 Position Micro-D Subminiature Receptacle - Bulk (Alt: MWDM1L-100S-6E7-12) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM1LS6E7120B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 100CNT SKT #26AWG RoHS: Not Compliant | 0 |
|
$2,986.3300 | Order Now |
DISTI #
64056418
|
Verical | Cable Assembly Insulated Wire 3.048m 26AWG D-Sub 100 POS SKT Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,248.2949 / $4,830.9231 | Buy Now |
DISTI #
GLEMWDM1L-100S-6E7-120B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$4.2462 / $6.9077 | Buy Now |