Part Details for MWDM1L-15P-6E2-120L by Glenair Inc
Overview of MWDM1L-15P-6E2-120L by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120L2SLB | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
FCT1-120L2SLD | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
RFB0807-120L | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for MWDM1L-15P-6E2-120L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK7485
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-15P-6E2-120L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$282.6800 / $911.6500 | Buy Now |
DISTI #
MWDM1L-15P-6E2-120
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-15P-6E2-120) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM1L15P6E2120L
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 15CNT PIN #26AWG RoHS: Not Compliant | 0 |
|
$535.1700 | Order Now |
DISTI #
GLEMWDM1L-15P-6E2-120L
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$13.9538 / $15.5077 | Buy Now |