Part Details for MWDM1L-15P-6K5-18M1 by Glenair Inc
Overview of MWDM1L-15P-6K5-18M1 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM1L-15P-6K5-18M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK7522
|
Newark | Mwdm1L-15P-6K5-18M1 |Glenair MWDM1L-15P-6K5-18M1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.7300 / $447.4100 | Buy Now |
DISTI #
MWDM1L-15P-6K5-18M
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-15P-6K5-18M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$114.7576 / $497.1150 | Buy Now |
DISTI #
654-MWDM1L15P6K518M1
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 15CNT PIN #26AWG RoHS: Not Compliant | 0 |
|
$137.0300 / $262.6600 | Order Now |
DISTI #
64060101
|
Verical | Cable Assembly, PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$414.2625 | Buy Now |
DISTI #
MWDM1L-15P-6K5-18M
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-15P-6K5-18M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$114.7576 / $497.1150 | Buy Now |
DISTI #
GLEMWDM1L-15P-6K5-18M1
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
MWDM1L-15P-6K5-18M1
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$95.0500 / $367.8200 | Buy Now RFQ |
Part Details for MWDM1L-15P-6K5-18M1
MWDM1L-15P-6K5-18M1 CAD Models
MWDM1L-15P-6K5-18M1 Part Data Attributes:
|
MWDM1L-15P-6K5-18M1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-15P-6K5-18M1
Glenair Inc
D Microminiature Connector, 15 Contact(s), Male, Crimp Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.233 inch | |
Body Length | 0.935 inch | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Diameter-Min | 0.04 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Terminal Length | 18 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |