Part Details for MWDM1L-15P-6K5-6P by Glenair Inc
Overview of MWDM1L-15P-6K5-6P by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for MWDM1L-15P-6K5-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1363
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-15P-6K5-6P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 108 |
|
$121.6800 / $392.4000 | Buy Now |
DISTI #
3937-MWDM1L-15P-6K5-6P-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
108 In Stock |
|
$408.8770 / $687.9500 | Buy Now |
DISTI #
MWDM1L-15P-6K5-6P
|
Avnet Americas | Cable Assembly Insulated Wire 0.152m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: MWDM1L-15P-6K5-6P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 108 Factory Stock |
|
RFQ | |
DISTI #
654-MWDM1L15P6K56P
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 15CNT PIN #26AWG RoHS: Not Compliant | 0 |
|
$121.3100 / $322.8200 | Order Now |
DISTI #
GLEMWDM1L-15P-6K5-6P
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$214.4483 / $369.3092 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 71 |
|
$265.7700 / $447.1700 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 43 |
|
$408.8770 / $687.9530 | Buy Now |
Part Details for MWDM1L-15P-6K5-6P
MWDM1L-15P-6K5-6P CAD Models
MWDM1L-15P-6K5-6P Part Data Attributes
|
MWDM1L-15P-6K5-6P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-15P-6K5-6P
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | JACKPOST | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 3 A | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |