Part Details for MWDM1L-15P-6K7-72S by Glenair Inc
Overview of MWDM1L-15P-6K7-72S by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
10123730-000072ALF | Amphenol Communications Solutions | HPCE VT Receptacle 72S |
Price & Stock for MWDM1L-15P-6K7-72S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1386
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-15P-6K7-72S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$218.1200 / $703.4400 | Buy Now |
DISTI #
3937-MWDM1L-15P-6K7-72S-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$732.9540 / $1,233.2800 | Buy Now |
DISTI #
MWDM1L-15P-6K7-72S
|
Avnet Americas | Cable Assembly Insulated Wire 1.828m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: MWDM1L-15P-6K7-72S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM1L15P6K772S
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 15CNT PIN #26AWG RoHS: Not Compliant | 0 |
|
$281.8700 / $412.9400 | Order Now |
DISTI #
GLEMWDM1L-15P-6K7-72S
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$384.4179 / $662.0527 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 0 |
|
$732.9530 / $1,233.2800 | Buy Now |