Part Details for MWDM1L-15S-6K5-12B by Glenair Inc
Overview of MWDM1L-15S-6K5-12B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM1L-15S-6K5-12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1442
|
Newark | Connector |Glenair MWDM1L-15S-6K5-12B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.1500 / $413.2700 | Buy Now |
DISTI #
3937-MWDM1L-15S-6K5-12B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$664.2400 | Buy Now |
DISTI #
MWDM1L-15S-6K5-12B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-15S-6K5-12B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM1L15S6K512B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 15CNT SKT #26AWG RoHS: Not Compliant | 0 |
|
$126.5700 / $242.6100 | Order Now |
DISTI #
GLEMWDM1L-15S-6K5-12B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$225.8565 / $388.9525 | Buy Now |