There are no models available for this part yet.
Overview of MWDM1L-15S-6K7-40B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MWDM1L-15S-6K7-40B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH1485
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-15S-6K7-40B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.4000 / $552.7800 | Buy Now | |
DISTI #
3937-MWDM1L-15S-6K7-40B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$575.9690 / $969.1400 | Buy Now | |
DISTI #
MWDM1L-15S-6K7-40B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-15S-6K7-40B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MWDM1L15S6K740B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 15CNT SKT #26AWG RoHS: Not Compliant | 0 |
|
$221.5000 / $324.5000 | Order Now | |
DISTI #
71169683
|
Verical | Cable Assembly, SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$135.6410 / $424.5641 | Buy Now | |
DISTI #
77964790
|
Verical | Cable Assembly, SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$424.5641 / $524.9487 | Buy Now | |
DISTI #
GLEMWDM1L-15S-6K7-40B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$302.0896 / $520.2551 | Buy Now | |
JRH Electronics | MICRO D CONNECTOR | 0 |
|
$575.9690 / $969.1370 | Buy Now |