There are no models available for this part yet.
Overview of MWDM1L-15SSM by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM1L-15SSM by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH1507
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-15SSM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$121.2200 / $390.9400 | Buy Now | |
DISTI #
3937-MWDM1L-15SSM-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$407.3380 / $685.4000 | Buy Now | |
DISTI #
MWDM1L-15SSM
|
Avnet Americas | Conn Micro D-Subminiature SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: MWDM1L-15SSM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$540.2318 | Buy Now | |
DISTI #
654-MWDM1L15SSM
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D SLDRCUP CON 15CNT SZ #26 SKT RoHS: Not Compliant | 0 |
|
$119.7300 / $229.4900 | Order Now | |
DISTI #
71114435
|
Verical | Conn Micro-D SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$95.9359 / $150.6154 | Buy Now | |
DISTI #
64048710
|
Verical | Conn Micro-D SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$150.6154 / $371.2564 | Buy Now | |
DISTI #
MWDM1L-15SSM
|
TTI | D-Sub Micro-D Connectors MICR D SLDRCUP CON 15CNT SZ #26 SKT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 122 In Stock |
|
$94.4500 / $251.0000 | Buy Now | |
DISTI #
GLEMWDM1L-15SSM
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 14 |
|
$264.7700 / $445.5100 | Buy Now | ||
JRH Electronics | MICRO D CONNECTOR | 249 |
|
$407.3380 / $685.3990 | Buy Now |
CAD Models for MWDM1L-15SSM by Glenair Inc
Part Data Attributes for MWDM1L-15SSM by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-83513
|
Body Breadth
|
0.308 inch
|
Body Depth
|
0.234 inch
|
Body Length
|
0.935 inch
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
32 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
600VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
2.78 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .096
|
Mounting Option 2
|
JACKSCREW
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
MIL
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
B
|
Terminal Length
|
0.11 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
Wire Size-Max
|
26 AWG
|
Wire Size-Min
|
26 AWG
|
Withdrawl Force-Min
|
2.78 N
|
Alternate Parts for MWDM1L-15SSM
This table gives cross-reference parts and alternative options found for MWDM1L-15SSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM1L-15SSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM2L-15SSM | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, | Glenair Inc | MWDM1L-15SSM vs MWDM2L-15SSM |
MWDM5L-15SSM | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, | Glenair Inc | MWDM1L-15SSM vs MWDM5L-15SSM |
MWDM4L-15SSM | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, | Glenair Inc | MWDM1L-15SSM vs MWDM4L-15SSM |