MWDM1L-21P-6E2-18B
Glenair Inc
Description: D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal,

Overview of MWDM1L-21P-6E2-18B by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10118744-3133121LF Amphenol Communications Solutions C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p
10118744-1133521LF Amphenol Communications Solutions C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p
10118744-1133121LF Amphenol Communications Solutions C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p

Price & Stock for MWDM1L-21P-6E2-18B by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 55AK7813
Newark Micro D-Sub Connector |Glenair MWDM1L-21P-6E2-18B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $423.7100
  • 2 $381.0200
  • 4 $342.7000
  • 7 $339.4100
  • 10 $251.8200
  • 20 $171.9000
  • 35 $151.1000
  • 50 $131.4000
$131.4000 / $423.7100 Buy Now
DISTI # MWDM1L-21P-6E2-18B
Avnet Americas MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-21P-6E2-18B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 654-MWDM1L21P6E218B
Mouser Electronics D-Sub Micro-D Connectors MICRO D PREWIRED CON 21CNT PIN #26AWG RoHS: Not Compliant 0
  • 10 $262.3400
  • 25 $179.0700
  • 50 $136.8800
$136.8800 / $262.3400 Order Now
DISTI # GLEMWDM1L-21P-6E2-18B
Interstate Connecting Components   0
Buy Now
JRH Electronics   0
  • 1 $41.9384
  • 10 $38.9538
  • 100 $36.3538
  • 250 $32.4923
$32.4923 / $41.9384 Buy Now

CAD Models for MWDM1L-21P-6E2-18B by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MWDM1L-21P-6E2-18B by Glenair Inc

MWDM1L-21P-6E2-18B
Glenair Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
not_compliant
Additional Feature
STANDARD: MIL-DTL-83513
Body Breadth
0.308 inch
Body Depth
0.233 inch
Body Length
1.085 inch
Cable Types
WIRE, STRANDED
Connector Type
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.668 N
Insulation Diameter-Min
0.043 inch
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code
e4
MIL Conformance
YES
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE 0.096
Mounting Option 2
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
WITH CABLE ASSEMBLY
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
C
Terminal Length
18 inch
Termination Type
CRIMP
Total Number of Contacts
21
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Withdrawl Force-Min
0.139 N
Want to compare parts?
  1. MWDM1L-21P-6E2-18B
    Glenair Inc
    D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal,
    VS

Alternate Parts for MWDM1L-21P-6E2-18B

This table gives cross-reference parts and alternative options found for MWDM1L-21P-6E2-18B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM1L-21P-6E2-18B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M83513/03-C01C D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, ITT Interconnect Solutions MWDM1L-21P-6E2-18B vs M83513/03-C01C
M83513/03-C01P D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation MWDM1L-21P-6E2-18B vs M83513/03-C01P
M83513/03-C01A D Microminiature Connector Glenair Inc MWDM1L-21P-6E2-18B vs M83513/03-C01A
M83513/03-C01N D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Plug, Cinch Connectivity Solutions MWDM1L-21P-6E2-18B vs M83513/03-C01N
MWDM6L-21P-6E2-18B D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Glenair Inc MWDM1L-21P-6E2-18B vs MWDM6L-21P-6E2-18B
MWDM1L-21P-6E7-18B D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Glenair Inc MWDM1L-21P-6E2-18B vs MWDM1L-21P-6E7-18B
M83513/03-C01C D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug HiRel Connectors Inc MWDM1L-21P-6E2-18B vs M83513/03-C01C
M83513/03-C01N D Microminiature Connector, ITT Interconnect Solutions MWDM1L-21P-6E2-18B vs M83513/03-C01N
MWDM3L-21P-6E7-18B D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Glenair Inc MWDM1L-21P-6E2-18B vs MWDM3L-21P-6E7-18B
M83513/03-C01C D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .087-.098, Plug, Cinch Connectivity Solutions MWDM1L-21P-6E2-18B vs M83513/03-C01C
Part Number Description Manufacturer Compare
M83513/03-C03P D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation MWDM1L-21P-6E2-18B vs M83513/03-C03P
M83513/03-C08P D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation MWDM1L-21P-6E2-18B vs M83513/03-C08P
M83513/03-C02N D Microminiature Connector, ITT Interconnect Solutions MWDM1L-21P-6E2-18B vs M83513/03-C02N
M83513/03-C21P D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, Defense Logistics Agency MWDM1L-21P-6E2-18B vs M83513/03-C21P
M83513/03-C18N D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, Defense Logistics Agency MWDM1L-21P-6E2-18B vs M83513/03-C18N
M83513/03-C04C D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, AirBorn Inc MWDM1L-21P-6E2-18B vs M83513/03-C04C
M83513/03-C06C D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, Defense Logistics Agency MWDM1L-21P-6E2-18B vs M83513/03-C06C
M83513/03-C10P D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation MWDM1L-21P-6E2-18B vs M83513/03-C10P
M83513/03-C08C D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, Defense Logistics Agency MWDM1L-21P-6E2-18B vs M83513/03-C08C
M83513/03-C07P D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation MWDM1L-21P-6E2-18B vs M83513/03-C07P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MWDM1L-21P-6E2-18B by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MWDM1L-21P-6E2-18B by Glenair Inc

Select Manufacturer
Which Manufacturer of MWDM1L-21P-6E2-18B would you like to use for your alert(s)?
  • Please alert me when MWDM1L-21P-6E2-18B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MWDM1L-21P-6E2-18B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MWDM1L-21P-6E2-18B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MWDM1L-21P-6E2-18B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MWDM1L-21P-6E2-18B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MWDM1L-21P-6E2-18B by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: