There are no models available for this part yet.
Overview of MWDM1L-21P-6E5-30K by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p | |
10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p | |
10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p |
Price & Stock for MWDM1L-21P-6E5-30K by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK7818
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-21P-6E5-30K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.7000 / $689.1900 | Buy Now | |
DISTI #
MWDM1L-21P-6E5-30K
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-21P-6E5-30K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MWDM1L21P6E530K
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 21CNT PIN #26AWG RoHS: Not Compliant | 0 |
|
$276.1700 / $404.5800 | Order Now | |
DISTI #
71176907
|
Verical | Cable Assembly, PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$169.1154 / $654.5000 | Buy Now | |
DISTI #
GLEMWDM1L-21P-6E5-30K
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | 0 |
|
$2.2154 | Buy Now |