Part Details for MWDM1L-21P-6K5-15B by Glenair Inc
Overview of MWDM1L-21P-6K5-15B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p | |
10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p | |
10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p |
Price & Stock for MWDM1L-21P-6K5-15B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1531
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-21P-6K5-15B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.1900 / $458.5500 | Buy Now |
DISTI #
3937-MWDM1L-21P-6K5-15B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$477.8000 / $803.9200 | Buy Now |
DISTI #
MWDM1L-21P-6K5-15B
|
Avnet Americas | Cable Assembly Insulated Wire 0.381m 26AWG 21 POS Micro D-Sub PIN Crimp - Bulk (Alt: MWDM1L-21P-6K5-15B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM1L21P6K515B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 21CNT PIN #26AWG RoHS: Not Compliant | 0 |
|
$140.4400 / $269.1900 | Order Now |
DISTI #
GLEMWDM1L-21P-6K5-15B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$250.5973 / $431.5680 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 0 |
|
$477.8000 / $803.9220 | Buy Now |
Part Details for MWDM1L-21P-6K5-15B
MWDM1L-21P-6K5-15B CAD Models
MWDM1L-21P-6K5-15B Part Data Attributes
|
MWDM1L-21P-6K5-15B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-21P-6K5-15B
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for MWDM1L-21P-6K5-15B
This table gives cross-reference parts and alternative options found for MWDM1L-21P-6K5-15B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM1L-21P-6K5-15B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDM03-CG07A | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM1L-21P-6K5-15B vs HDM03-CG07A |
HDM23-C4C2N | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM1L-21P-6K5-15B vs HDM23-C4C2N |
HDM03-CF48S | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM1L-21P-6K5-15B vs HDM03-CF48S |
HDM03-CG47S | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM1L-21P-6K5-15B vs HDM03-CG47S |
HDM03-CC38S | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM1L-21P-6K5-15B vs HDM03-CC38S |
HDM24-C4N2T | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM1L-21P-6K5-15B vs HDM24-C4N2T |
HDM03-CL07T | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM1L-21P-6K5-15B vs HDM03-CL07T |
HDM03-CB04G | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM1L-21P-6K5-15B vs HDM03-CB04G |
HDM24-C3N1N | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM1L-21P-6K5-15B vs HDM24-C3N1N |
HDM22-C2N2 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM1L-21P-6K5-15B vs HDM22-C2N2 |