Part Details for MWDM1L-21P-6K5-36B by Glenair Inc
Overview of MWDM1L-21P-6K5-36B by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p | |
10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p | |
10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p |
Price & Stock for MWDM1L-21P-6K5-36B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1541
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-21P-6K5-36B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$184.0100 / $593.4000 | Buy Now |
DISTI #
3937-MWDM1L-21P-6K5-36B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$618.2920 / $1,040.3500 | Buy Now |
DISTI #
MWDM1L-21P-6K5-36B
|
Avnet Americas | Cable Assembly Insulated Wire 0.914m 26AWG 21 POS Micro D-Sub PIN Crimp - Bulk (Alt: MWDM1L-21P-6K5-36B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 200 Factory Stock |
|
RFQ | |
DISTI #
654-MWDM1L21P6K536B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 21CNT PIN #26AWG RoHS: Not Compliant | 0 |
|
$237.7900 / $348.3500 | Order Now |
DISTI #
GLEMWDM1L-21P-6K5-36B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$324.2856 / $558.4871 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 132 |
|
$401.8900 / $676.2300 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 80 |
|
$618.2920 / $1,040.3500 | Buy Now |