Part Details for MWDM1L-21S-5C3-.125H by Glenair Inc
Overview of MWDM1L-21S-5C3-.125H by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM1L-21S-5C3-.125H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1573
|
Newark | Connector |Glenair MWDM1L-21S-5C3-.125H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$162.8100 / $525.0700 | Buy Now |
DISTI #
3937-MWDM1L-21S-5C3-.125H-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$844.0900 | Buy Now |
DISTI #
MWDM1L-21S-5C3-.125H
|
Avnet Americas | MICRO D CONNECTORS - Bulk (Alt: MWDM1L-21S-5C3-.125H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$134.6700 / $583.4100 | Buy Now |
DISTI #
631-MWDM1L21S5C3125H
|
Mouser Electronics | D-Sub Micro-D Connectors Micro D 21P Skt 25AWG .125 Inch RoHS: Not Compliant | 0 |
|
$210.4100 / $308.2500 | Order Now |
DISTI #
MWDM1L-21S-5C3-.125H
|
TTI | D-Sub Micro-D Connectors Micro D 21P Skt 25AWG .125 Inch Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$456.0400 / $514.6700 | Buy Now |
DISTI #
MWDM1L-21S-5C3-.125H
|
Avnet Americas | MICRO D CONNECTORS - Bulk (Alt: MWDM1L-21S-5C3-.125H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$134.6700 / $583.4100 | Buy Now |
DISTI #
MWDM1L-21S-5C3-.125H
|
Avnet Americas | MICRO D CONNECTORS - Bulk (Alt: MWDM1L-21S-5C3-.125H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$134.6700 / $583.4100 | Buy Now |
Part Details for MWDM1L-21S-5C3-.125H
MWDM1L-21S-5C3-.125H CAD Models
MWDM1L-21S-5C3-.125H Part Data Attributes
|
MWDM1L-21S-5C3-.125H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-21S-5C3-.125H
Glenair Inc
D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.233 inch | |
Body Length | 1.085 inch | |
Cable Types | WIRE, SOLID | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | THREADED | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 25 AWG |