Part Details for MWDM1L-21S-6E5-30P by Glenair Inc
Overview of MWDM1L-21S-6E5-30P by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM1L-21S-6E5-30P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1575
|
Newark | Connector |Glenair MWDM1L-21S-6E5-30P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.2200 / $613.4800 | Buy Now |
DISTI #
3937-MWDM1L-21S-6E5-30P-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$986.2500 | Buy Now |
DISTI #
MWDM1L-21S-6E5-30P
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-21S-6E5-30P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$157.3428 / $681.6450 | Buy Now |
DISTI #
654-MWDM1L21S6E530P
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 21CNT SKT #26AWG RoHS: Not Compliant | 0 |
|
$245.8400 / $360.1400 | Order Now |
DISTI #
71169829
|
Verical | Cable Assembly, SKT 21 POS Crimp ST Cable Mount 21 Terminal 1 Port RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$459.4125 | Buy Now |
DISTI #
77966277
|
Verical | Cable Assembly, SKT 21 POS Crimp ST Cable Mount 21 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$471.1923 / $582.6026 | Buy Now |
DISTI #
MWDM1L-21S-6E5-30P
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-21S-6E5-30P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$157.3428 / $681.6450 | Buy Now |
DISTI #
GLEMWDM1L-21S-6E5-30P
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$335.2593 / $577.3935 | Buy Now |