There are no models available for this part yet.
Overview of MWDM1L-25P-6E2-18P by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-019LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. | |
D25S13A4PX00LF | Amphenol Communications Solutions | D25S13A4PX00LF-DSUB R/A STB 25P SOCKET | |
10046971-050LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. |
Price & Stock for MWDM1L-25P-6E2-18P by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK8096
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-25P-6E2-18P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.4800 / $556.2000 | Buy Now | |
DISTI #
MWDM1L-25P-6E2-18P
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-25P-6E2-18P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MWDM1L25P6E218P
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 25CNT PIN #26AWG RoHS: Not Compliant | 0 |
|
$222.8900 / $326.5200 | Order Now | |
DISTI #
GLEMWDM1L-25P-6E2-18P
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | 0 |
|
$4.3846 / $5.6615 | Buy Now |
CAD Models for MWDM1L-25P-6E2-18P by Glenair Inc
Part Data Attributes for MWDM1L-25P-6E2-18P by Glenair Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
STANDARD: MIL-DTL-83513
|
Body Breadth
|
0.308 inch
|
Body Depth
|
0.233 inch
|
Body Length
|
1.185 inch
|
Cable Types
|
WIRE, STRANDED
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
BERYLLIUM COPPER
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
600VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
1.668 N
|
Insulation Diameter-Min
|
0.043 inch
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
JACKPOST
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WITH CABLE ASSEMBLY
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
MIL
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
D
|
Terminal Length
|
18 inch
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
25
|
Wire Size-Max
|
26 AWG
|
Wire Size-Min
|
26 AWG
|
Withdrawl Force-Min
|
0.139 N
|
Alternate Parts for MWDM1L-25P-6E2-18P
This table gives cross-reference parts and alternative options found for MWDM1L-25P-6E2-18P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM1L-25P-6E2-18P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM3L-25P-6E2-18P | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, | Glenair Inc | MWDM1L-25P-6E2-18P vs MWDM3L-25P-6E2-18P |
MWDM4L-25P-6E2-18P | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, | Glenair Inc | MWDM1L-25P-6E2-18P vs MWDM4L-25P-6E2-18P |
MWDM5L-25P-6E2-18P | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, | Glenair Inc | MWDM1L-25P-6E2-18P vs MWDM5L-25P-6E2-18P |
MWDM2L-25P-6E2-18P | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, | Glenair Inc | MWDM1L-25P-6E2-18P vs MWDM2L-25P-6E2-18P |