There are no models available for this part yet.
Overview of MWDM1L-25P-6K7-28B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-019LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. |
Price & Stock for MWDM1L-25P-6K7-28B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH1673
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-25P-6K7-28B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.0600 / $612.9200 | Buy Now | |
DISTI #
3937-MWDM1L-25P-6K7-28B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$638.6460 / $1,074.5800 | Buy Now | |
DISTI #
MWDM1L-25P-6K7-28B
|
Avnet Americas | Cable Assembly Insulated Wire 0.711m 26AWG 25 POS Micro D-Sub PIN Crimp - Bulk (Alt: MWDM1L-25P-6K7-28B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MWDM1L25P6K728B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 25CNT PIN #26AWG RoHS: Not Compliant | 0 |
|
$239.5800 / $331.4200 | Order Now | |
DISTI #
59671741
|
Verical | Cable Assembly, PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$150.4103 / $470.7692 | Buy Now | |
DISTI #
16764120
|
Verical | Cable Assembly, PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$470.7692 / $582.0641 | Buy Now | |
DISTI #
GLEMWDM1L-25P-6K7-28B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$334.9614 / $576.8599 | Buy Now | |
JRH Electronics | MICRO D CONNECTOR | 0 |
|
$638.6460 / $1,074.5800 | Buy Now |