Part Details for MWDM1L-25P-6K7-36S by Glenair Inc
Overview of MWDM1L-25P-6K7-36S by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM1L-25P-6K7-36S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1677
|
Newark | Connector |Glenair MWDM1L-25P-6K7-36S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$220.9700 / $712.6600 | Buy Now |
DISTI #
3937-MWDM1L-25P-6K7-36S-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,145.5900 | Buy Now |
DISTI #
MWDM1L-25P-6K7-36S
|
Avnet Americas | Cable Assembly Insulated Wire 0.914m 26AWG 25 POS Micro D-Sub PIN Crimp - Bulk (Alt: MWDM1L-25P-6K7-36S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$182.7760 / $791.8350 | Buy Now |
DISTI #
654-MWDM1L25P6K736S
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 25CNT PIN #26AWG RoHS: Not Compliant | 0 |
|
$285.5800 / $418.3600 | Order Now |
DISTI #
GLEMWDM1L-25P-6K7-36S
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$389.4579 / $670.7309 | Buy Now |
Part Details for MWDM1L-25P-6K7-36S
MWDM1L-25P-6K7-36S CAD Models
MWDM1L-25P-6K7-36S Part Data Attributes
|
MWDM1L-25P-6K7-36S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-25P-6K7-36S
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for MWDM1L-25P-6K7-36S
This table gives cross-reference parts and alternative options found for MWDM1L-25P-6K7-36S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM1L-25P-6K7-36S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDM03-DL46G | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM1L-25P-6K7-36S vs HDM03-DL46G |
HDM03-DD29T | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM1L-25P-6K7-36S vs HDM03-DD29T |
HDM03-DH14T | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM1L-25P-6K7-36S vs HDM03-DH14T |
HDM03-DM34C | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM1L-25P-6K7-36S vs HDM03-DM34C |
HDM03-DJ49T | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM1L-25P-6K7-36S vs HDM03-DJ49T |
HDM03-DG07S | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM1L-25P-6K7-36S vs HDM03-DG07S |
HDM03-DD25S | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM1L-25P-6K7-36S vs HDM03-DD25S |
HDM03-D503T | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM1L-25P-6K7-36S vs HDM03-D503T |
HDM12-D3S2P | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM1L-25P-6K7-36S vs HDM12-D3S2P |
HDM03-DG44C | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM1L-25P-6K7-36S vs HDM03-DG44C |