Part Details for MWDM1L-25P-6K7-40B by Glenair Inc
Overview of MWDM1L-25P-6K7-40B by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-019LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. | |
D25S13A4PX00LF | Amphenol Communications Solutions | D25S13A4PX00LF-DSUB R/A STB 25P SOCKET | |
10046971-050LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. |
Price & Stock for MWDM1L-25P-6K7-40B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1679
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-25P-6K7-40B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$231.4600 / $746.4500 | Buy Now |
DISTI #
3937-MWDM1L-25P-6K7-40B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$777.8000 / $1,308.6900 | Buy Now |
DISTI #
MWDM1L-25P-6K7-40B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-25P-6K7-40B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM1L25P6K740B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 25CNT PIN #26AWG RoHS: Not Compliant | 0 |
|
$291.7800 / $403.3400 | Order Now |
DISTI #
77978446
|
Verical | Conn Micro-D PIN 25 POS 1.27mm Crimp ST Cable Mount 25 Terminal 1 Port RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$183.1795 / $573.3333 | Buy Now |
DISTI #
71048804
|
Verical | Conn Micro-D PIN 25 POS 1.27mm Crimp ST Cable Mount 25 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$573.3333 / $708.8718 | Buy Now |
DISTI #
GLEMWDM1L-25P-6K7-40B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$407.9420 / $702.5337 | Buy Now |