Part Details for MWDM1L-25S-6K5-36B by Glenair Inc
Overview of MWDM1L-25S-6K5-36B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM1L-25S-6K5-36B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1729
|
Newark | Connector |Glenair MWDM1L-25S-6K5-36B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 155 |
|
$231.2300 / $745.7000 | Buy Now |
DISTI #
3937-MWDM1L-25S-6K5-36B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$1,198.8000 | Buy Now |
DISTI #
MWDM1L-25S-6K5-36B
|
Avnet Americas | Cable Assembly Insulated Wire 0.914m 26AWG 25 POS Micro D-Sub SKT Crimp - Bulk (Alt: MWDM1L-25S-6K5-36B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 155 Factory Stock |
|
$191.2582 / $828.5550 | Buy Now |
DISTI #
654-MWDM1L25S6K536B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 25CNT SKT #26AWG RoHS: Not Compliant | 0 |
|
$298.8200 / $736.5900 | Order Now |
DISTI #
GLEMWDM1L-25S-6K5-36B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 1 |
|
$407.5200 / $701.8349 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 102 |
|
$505.0500 / $849.8000 | Buy Now |