Part Details for MWDM1L-25S-6K7-36S1 by Glenair Inc
Overview of MWDM1L-25S-6K7-36S1 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-81-25S-156.257800 | SiTime | SiT8256AC-81-25S-156.257800 | |
SiT8256AC-31-25S-156.250000 | SiTime | SiT8256AC-31-25S-156.250000 | |
SiT8256AC-81-25S-156.250000 | SiTime | SiT8256AC-81-25S-156.250000 |
Price & Stock for MWDM1L-25S-6K7-36S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1746
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-25S-6K7-36S1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$228.6100 / $737.2900 | Buy Now |
DISTI #
3937-MWDM1L-25S-6K7-36S1-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$768.2310 / $1,292.6500 | Buy Now |
DISTI #
MWDM1L-25S-6K7-36S
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-25S-6K7-36S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM1L25S6K736S1
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 25CNT SKT #26AWG RoHS: Not Compliant | 0 |
|
$295.4500 / $432.8300 | Order Now |
DISTI #
71171441
|
Verical | Cable Assembly, SKT 25 POS Crimp ST Cable Mount 25 Terminal 1 Port RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$180.9231 / $566.2821 | Buy Now |
DISTI #
77965892
|
Verical | Cable Assembly, SKT 25 POS Crimp ST Cable Mount 25 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$566.2821 / $700.1795 | Buy Now |
DISTI #
GLEMWDM1L-25S-6K7-36S1
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$402.9269 / $693.9191 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 0 |
|
$768.2300 / $1,292.6400 | Buy Now |