-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1755
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-25SBR-.110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$200.8200 / $647.6300 | Buy Now |
DISTI #
3937-MWDM1L-25SBR-.110-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$674.8000 / $1,135.4300 | Buy Now |
DISTI #
MWDM1L-25SBR-.110
|
Avnet Americas | Conn Micro D-Subminiature SKT 25 POS 2.54mm Solder RA Thru-Hole 25 Terminal 1 Port - Bulk (Alt: MWDM1L-25SBR-.110) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM1L25SBR.110
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PCB CONN 25SKT CNT RoHS: Not Compliant | 0 |
|
$253.1500 / $532.7800 | Order Now |
DISTI #
71171858
|
Verical | Conn Micro D-Subminiature SKT 25 POS 2.54mm Solder RA Thru-Hole 25 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$158.9231 / $497.4103 | Buy Now |
DISTI #
77966151
|
Verical | Conn Micro D-Subminiature SKT 25 POS 2.54mm Solder RA Thru-Hole 25 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$497.4103 / $615.0256 | Buy Now |
DISTI #
GLEMWDM1L-25SBR-.110
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$353.9172 / $609.5266 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 0 |
|
$674.7990 / $1,135.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MWDM1L-25SBR-.110
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-25SBR-.110
Glenair Inc
D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.465 inch | |
Body Length | 1.79 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
This table gives cross-reference parts and alternative options found for MWDM1L-25SBR-.110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM1L-25SBR-.110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM3L-25SBR-.110 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Glenair Inc | MWDM1L-25SBR-.110 vs MWDM3L-25SBR-.110 |
MWDM4L-25SBR-.110 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Glenair Inc | MWDM1L-25SBR-.110 vs MWDM4L-25SBR-.110 |