There are no models available for this part yet.
Overview of MWDM1L-2P-36S1 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7036S12PF8 | Renesas Electronics Corporation | 16K X 18K | |
70V36S12PF | Renesas Electronics Corporation | 16K X 18K | |
7MP4036S12Z | Renesas Electronics Corporation | 64K X 32 SRAM ZIP MODULE |
Price & Stock for MWDM1L-2P-36S1 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH1512
|
Newark | Connector |Glenair MWDM1L-2P-36S1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.3700 / $536.0000 | Buy Now | |
DISTI #
3937-MWDM1L-2P-36S1-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$962.5800 | Buy Now | |
DISTI #
MWDM1L-2P-36S1
|
Avnet Americas | - Bulk (Alt: MWDM1L-2P-36S1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |