Part Details for MWDM1L-31P-4K5-36S1 by Glenair Inc
Overview of MWDM1L-31P-4K5-36S1 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7036S12PF8 | Renesas Electronics Corporation | 16K X 18K | |
70V36S12PF | Renesas Electronics Corporation | 16K X 18K | |
7MP4036S12Z | Renesas Electronics Corporation | 64K X 32 SRAM ZIP MODULE |
Price & Stock for MWDM1L-31P-4K5-36S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK8405
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-31P-4K5-36S1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$387.2500 / $1,248.8600 | Buy Now |
DISTI #
MWDM1L-31P-4K5-36S
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-31P-4K5-36S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MWDM1L31P4K536S1
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$733.1500 | Order Now |
DISTI #
GLEMWDM1L-31P-4K5-36S1
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$50.2615 / $70.9999 | Buy Now |