Part Details for MWDM1L-31P-6K7-36M by Glenair Inc
Overview of MWDM1L-31P-6K7-36M by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-011LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 31P STB Vertical. | |
10035388-201LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 31P STB Right Angle. | |
10035388-200 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 31P STB Right Angle. |
Price & Stock for MWDM1L-31P-6K7-36M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1811
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-31P-6K7-36M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$252.4000 / $813.9900 | Buy Now |
DISTI #
3937-MWDM1L-31P-6K7-36M-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$848.1380 / $1,427.1100 | Buy Now |
DISTI #
MWDM1L-31P-6K7-36M
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-31P-6K7-36M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM1L31P6K736M
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 31CNT PIN #26AWG RoHS: Not Compliant | 0 |
|
$477.8500 | Order Now |
DISTI #
71171229
|
Verical | Cable Assembly, PIN 31 POS Crimp ST Cable Mount 31 Terminal 1 Port RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$199.7436 / $625.1923 | Buy Now |
DISTI #
77966165
|
Verical | Cable Assembly, PIN 31 POS Crimp ST Cable Mount 31 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$625.1923 / $773.0128 | Buy Now |
DISTI #
GLEMWDM1L-31P-6K7-36M
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$444.8359 / $766.1012 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 0 |
|
$848.1380 / $1,427.1100 | Buy Now |