There are no models available for this part yet.
Overview of MWDM1L-31PBSP-.080 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MWDM1L-31PBSP-.080 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK8444
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-31PBSP-.080 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$245.7000 / $792.3900 | Buy Now | |
DISTI #
MWDM1L-31PBSP-.080
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-31PBSP-.080) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MWDM1L31PBSP080
|
Mouser Electronics | D-Sub Micro-D Connectors 31P VERT PCB MICRO-D W/ .080 TAIL | 0 |
|
$317.5300 / $465.1800 | Order Now | |
DISTI #
71172517
|
Verical | Conn Micro D-Subminiature PIN 31 POS 1.27mm Solder ST Thru-Hole 31 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$194.4487 / $752.5000 | Buy Now | |
DISTI #
GLEMWDM1L-31PBSP-.080
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | 0 |
|
$29.2307 / $41.2769 | Buy Now |
CAD Models for MWDM1L-31PBSP-.080 by Glenair Inc
Part Data Attributes for MWDM1L-31PBSP-.080 by Glenair Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Board Mounting Option
|
HOLE .096
|
Body Breadth
|
0.31 inch
|
Body Depth
|
0.333 inch
|
Body Length
|
1.575 inch
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
32 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
600VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
1.668 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
|
JESD-609 Code
|
e0
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
JACKPOST
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.54 mm
|
Rated Current (Signal)
|
3 A
|
Shell Finish
|
CADMIUM PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
E
|
Terminal Length
|
0.08 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
31
|
Withdrawl Force-Min
|
0.139 N
|