Part Details for MWDM1L-31S-6J7-72B by Glenair Inc
Overview of MWDM1L-31S-6J7-72B by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM1L-31S-6J7-72B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1839
|
Newark | Connector |Glenair MWDM1L-31S-6J7-72B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$454.2900 / $1,465.0600 | Buy Now |
DISTI #
3937-MWDM1L-31S-6J7-72B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$2,355.2300 | Buy Now |
DISTI #
MWDM1L-31S-6J7-72B
|
Avnet Americas | Cable Assembly Insulated Wire 1.828m 26AWG 31 POS Micro D-Sub SKT Crimp - Bulk (Alt: MWDM1L-31S-6J7-72B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$375.7628 / $1,627.8450 | Buy Now |
DISTI #
654-MWDM1L31S6J772B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 31CNT SKT #26AWG RoHS: Not Compliant | 0 |
|
$860.0700 | Order Now |
DISTI #
71172316
|
Verical | Conn Micro-D SKT 31 POS 1.27mm Crimp ST Cable Mount 31 Terminal 1 Port RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$420.6375 | Buy Now |
DISTI #
77966551
|
Verical | Conn Micro-D SKT 31 POS 1.27mm Crimp ST Cable Mount 31 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$431.4231 / $1,391.3205 | Buy Now |
DISTI #
MWDM1L-31S-6J7-72B
|
Avnet Americas | Cable Assembly Insulated Wire 1.828m 26AWG 31 POS Micro D-Sub SKT Crimp - Bulk (Alt: MWDM1L-31S-6J7-72B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$375.7628 / $1,627.8450 | Buy Now |
DISTI #
GLEMWDM1L-31S-6J7-72B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 31CNT SKT #26AWG Min Qty: 1 | 6 |
|
$992.2600 / $1,669.5800 | Buy Now |