There are no models available for this part yet.
Overview of MWDM1L-31S-6K5-36B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MWDM1L-31S-6K5-36B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH1854
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-31S-6K5-36B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 105 |
|
$261.4500 / $843.1700 | Buy Now | |
DISTI #
3937-MWDM1L-31S-6K5-36B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
105 In Stock |
|
$878.5850 / $1,478.2800 | Buy Now | |
DISTI #
MWDM1L-31S-6K5-36B
|
Avnet Americas | Cable Assembly Insulated Wire 0.914m 26AWG 31 POS Micro D-Sub SKT Crimp - Bulk (Alt: MWDM1L-31S-6K5-36B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 105 Factory Stock |
|
RFQ | ||
DISTI #
654-MWDM1L31S6K536B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 31CNT SKT #26AWG RoHS: Not Compliant | 0 |
|
$494.9900 | Order Now | |
DISTI #
GLEMWDM1L-31S-6K5-36B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$460.8000 / $793.5714 | Buy Now | |
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 69 |
|
$571.0800 / $960.8800 | Buy Now | ||
JRH Electronics | MICRO D CONNECTOR | 42 |
|
$878.5840 / $1,478.2800 | Buy Now |