There are no models available for this part yet.
Overview of MWDM1L-31S-6K7-30S by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000030BLF | Amphenol Communications Solutions | HPCE VT Receptacle 30S | |
10159558-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Header 5P 30S 5P Height 2.3mm | |
10159559-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Receptacle 5P 30S 5P Height 7.7mm |
Price & Stock for MWDM1L-31S-6K7-30S by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH1866
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-31S-6K7-30S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$248.4400 / $801.2400 | Buy Now | |
DISTI #
3937-MWDM1L-31S-6K7-30S-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$834.8620 / $1,404.7500 | Buy Now | |
DISTI #
MWDM1L-31S-6K7-30S
|
Avnet Americas | Cable Assembly Insulated Wire 0.762m 26AWG 31 POS Micro D-Sub SKT Crimp - Bulk (Alt: MWDM1L-31S-6K7-30S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MWDM1L31S6K730S
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 31CNT SKT #26AWG RoHS: Not Compliant | 0 |
|
$470.3600 | Order Now | |
DISTI #
GLEMWDM1L-31S-6K7-30S
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$437.8717 / $754.1069 | Buy Now | |
JRH Electronics | MICRO D CONNECTOR | 0 |
|
$834.8610 / $1,404.7500 | Buy Now |
CAD Models for MWDM1L-31S-6K7-30S by Glenair Inc
Part Data Attributes for MWDM1L-31S-6K7-30S by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Cable Types
|
WIRE, STRANDED
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .096
|
Mounting Option 2
|
JACKSCREW
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
WITH CABLE ASSEMBLY
|
Rated Current (Signal)
|
3 A
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
E
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
31
|
Wire Size-Max
|
26 AWG
|
Wire Size-Min
|
26 AWG
|