There are no models available for this part yet.
Overview of MWDM1L-37P-4K5-40B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37S13B6RI09LF | Amphenol Communications Solutions | D37S13B6RI09LF-DD F 37P PIP CONNECTOR | |
D37P23A6GX00LF | Amphenol Communications Solutions | D37P23A6GX00LF-DSUB R/A STB 37P PIN LF | |
86303427LF | Amphenol Communications Solutions | 86303427LF-M LL NEW DSGN 9-37P LF |
Price & Stock for MWDM1L-37P-4K5-40B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH1890
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-37P-4K5-40B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$488.7700 / $1,576.2800 | Buy Now | |
DISTI #
3937-MWDM1L-37P-4K5-40B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
69 In Stock |
|
$1,642.4310 / $2,763.5700 | Buy Now | |
DISTI #
MWDM1L-37P-4K5-40B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-37P-4K5-40B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 69 Factory Stock |
|
RFQ | ||
DISTI #
654-MWDM1L37P4K540B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 37CNT PIN #24AWG RoHS: Not Compliant | 0 |
|
$925.3600 | Order Now | |
DISTI #
40044006
|
Verical | Cable Assembly, PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$386.8077 / $889.6538 | Buy Now | |
DISTI #
40043246
|
Verical | Cable Assembly, PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$889.6538 / $1,496.9359 | Buy Now | |
DISTI #
GLEMWDM1L-37P-4K5-40B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$861.4304 / $1,483.5516 | Buy Now | |
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 46 |
|
$1,067.5800 / $1,796.3200 | Buy Now | ||
JRH Electronics | MICRO D CONNECTOR | 27 |
|
$1,642.4300 / $2,763.5700 | Buy Now |