Part Details for MWDM1L-37P-6K7-36B by Glenair Inc
Overview of MWDM1L-37P-6K7-36B by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37S13B6RI09LF | Amphenol Communications Solutions | D37S13B6RI09LF-DD F 37P PIP CONNECTOR | |
D37P23A6GX00LF | Amphenol Communications Solutions | D37P23A6GX00LF-DSUB R/A STB 37P PIN LF | |
86303427LF | Amphenol Communications Solutions | 86303427LF-M LL NEW DSGN 9-37P LF |
Price & Stock for MWDM1L-37P-6K7-36B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1932
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-37P-6K7-36B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$283.5300 / $914.4100 | Buy Now |
DISTI #
3937-MWDM1L-37P-6K7-36B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$952.7850 / $1,603.1700 | Buy Now |
DISTI #
MWDM1L-37P-6K7-36B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-37P-6K7-36B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 49 Factory Stock |
|
RFQ | |
DISTI #
654-MWDM1L37P6K736B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 37CNT PIN #26AWG RoHS: Not Compliant | 0 |
|
$752.3000 | Order Now |
DISTI #
77981325
|
Verical | Conn Micro-D PIN 37 POS 1.27mm Crimp ST Cable Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$224.3846 / $269.2564 | Buy Now |
DISTI #
77965603
|
Verical | Conn Micro-D PIN 37 POS 1.27mm Crimp ST Cable Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$269.2564 / $868.3846 | Buy Now |
|
Quest Components | 1 |
|
$180.7568 | Buy Now | |
DISTI #
GLEMWDM1L-37P-6K7-36B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 32 |
|
$619.3100 / $1,042.0600 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 19 |
|
$952.7840 / $1,603.1700 | Buy Now |