Part Details for MWDM1L-37S-4C4-.280B by Glenair Inc
Overview of MWDM1L-37S-4C4-.280B by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F280/BCA | Rochester Electronics LLC | 54F280 - Parity Generator/Checker, 9-Bit - Dual marked (M38510/34901BCA) | |
54F280/BDA | Rochester Electronics LLC | 54F280 - Parity Generator/Checker, 9-Bit - Dual marked (M38510/34901BDA) | |
54F280/B2A | Rochester Electronics LLC | 54F280 - Parity Generator/Checker, 9-Bit - Dual marked (M38510/34901B2A) |
Price & Stock for MWDM1L-37S-4C4-.280B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1965
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-37S-4C4-.280B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$238.5200 / $769.2100 | Buy Now |
DISTI #
3937-MWDM1L-37S-4C4-.280B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
872 In Stock |
|
$801.4920 / $1,348.5800 | Buy Now |
DISTI #
MWDM1L-37S-4C4-.28
|
Avnet Americas | Cable Assembly Uninsulated Wire Connector 24AWG 0.007m 37 Position Micro-D Subminiature Receptacle - Bulk (Alt: MWDM1L-37S-4C4-.28) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$197.2882 / $854.6700 | Buy Now |
DISTI #
654-MWDM1L37S4C4280B
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D MET SH PGTAIL 37CNT SKT#24AWG.280" RoHS: Not Compliant | 0 |
|
$308.2500 / $451.5600 | Order Now |
DISTI #
71172868
|
Verical | Cable Assembly Uninsulated Wire 0.007m 24AWG Micro D-Subminiature 37 POS SKT Crimp Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$188.7564 / $590.8205 | Buy Now |
DISTI #
77965605
|
Verical | Cable Assembly Uninsulated Wire 0.007m 24AWG Micro D-Subminiature 37 POS SKT Crimp Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$590.8205 / $730.4872 | Buy Now |
DISTI #
GLEMWDM1L-37S-4C4-.280B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$420.3683 / $723.9559 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 17 |
|
$520.9700 / $876.5800 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 10 |
|
$801.4920 / $1,348.5800 | Buy Now |