There are no models available for this part yet.
Overview of MWDM1L-37S-6K5-12S by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for MWDM1L-37S-6K5-12S by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH1982
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-37S-6K5-12S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$234.3200 / $755.7200 | Buy Now | |
DISTI #
3937-MWDM1L-37S-6K5-12S-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$787.4310 / $1,324.9500 | Buy Now | |
DISTI #
MWDM1L-37S-6K5-12S
|
Avnet Americas | Cable Assembly Insulated Wire 0.304m 26AWG 37 POS Micro D-Sub SKT Crimp - Bulk (Alt: MWDM1L-37S-6K5-12S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MWDM1L37S6K512S
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 37CNT SKT #26AWG RoHS: Not Compliant | 0 |
|
$302.8400 / $443.6400 | Order Now | |
DISTI #
GLEMWDM1L-37S-6K5-12S
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$412.9945 / $711.2626 | Buy Now | |
JRH Electronics | MICRO D CONNECTOR | 0 |
|
$787.4300 / $1,324.9500 | Buy Now |