Part Details for MWDM1L-37S-6K7-36S1 by Glenair Inc
Overview of MWDM1L-37S-6K7-36S1 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7036S12PF8 | Renesas Electronics Corporation | 16K X 18K | |
70V36S12PF | Renesas Electronics Corporation | 16K X 18K | |
7MP4036S12Z | Renesas Electronics Corporation | 64K X 32 SRAM ZIP MODULE |
Price & Stock for MWDM1L-37S-6K7-36S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2009
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-37S-6K7-36S1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$305.3600 / $984.7500 | Buy Now |
DISTI #
3937-MWDM1L-37S-6K7-36S1-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,026.0770 / $1,726.4900 | Buy Now |
DISTI #
654-MWDM1L37S6K736S1
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 37CNT SKT #26AWG RoHS: Not Compliant | 0 |
|
$578.1000 | Order Now |
DISTI #
71172123
|
Verical | Cable Assembly, SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$241.6538 / $756.3718 | Buy Now |
DISTI #
77965930
|
Verical | Cable Assembly, SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$756.3718 / $935.1795 | Buy Now |
DISTI #
GLEMWDM1L-37S-6K7-36S1
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$538.1628 / $926.8180 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 0 |
|
$1,026.0800 / $1,726.4900 | Buy Now |
Part Details for MWDM1L-37S-6K7-36S1
MWDM1L-37S-6K7-36S1 CAD Models
MWDM1L-37S-6K7-36S1 Part Data Attributes
|
MWDM1L-37S-6K7-36S1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-37S-6K7-36S1
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |