MWDM1L-51P-4K2-18S
Glenair Inc
Description: D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal,

Overview of MWDM1L-51P-4K2-18S by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8924BE-11-18S-1.000000 SiTime SIT8924BE-11-18S-1.000000
10118744-3133151LF Amphenol Communications Solutions C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 51p
10118744-1133451LF Amphenol Communications Solutions C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 51p

Price & Stock for MWDM1L-51P-4K2-18S by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 55AK8971
Newark Micro D-Sub Connector |Glenair MWDM1L-51P-4K2-18S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1,231.3400
  • 2 $1,107.2500
  • 4 $995.8900
  • 7 $986.3400
  • 10 $731.8000
  • 20 $499.5400
  • 35 $439.0800
  • 50 $381.8100
$381.8100 / $1,231.3400 Buy Now
DISTI # MWDM1L-51P-4K2-18S
Avnet Americas MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-51P-4K2-18S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 654-MWDM1L51P4K218S
Mouser Electronics D-Sub Micro-D Connectors MICRO D PREWIRED CON 51CNT PIN #24AWG RoHS: Not Compliant 0
  • 10 $722.8500
$722.8500 Order Now
DISTI # 71170469
Verical Cable Assembly, PIN 51 POS Crimp ST Cable Mount 51 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Americas - 500
  • 1 $1,169.3590
  • 2 $1,051.5128
  • 4 $945.7564
  • 7 $936.6923
  • 10 $694.9615
  • 20 $474.3974
  • 35 $416.9744
  • 50 $362.5897
  • 100 $302.1538
$302.1538 / $1,169.3590 Buy Now
DISTI # GLEMWDM1L-51P-4K2-18S
Interstate Connecting Components   0
Buy Now
JRH Electronics   0
  • 1 $20.9692
  • 10 $19.4769
  • 100 $18.1692
  • 250 $16.2461
$16.2461 / $20.9692 Buy Now

CAD Models for MWDM1L-51P-4K2-18S by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MWDM1L-51P-4K2-18S by Glenair Inc

MWDM1L-51P-4K2-18S
Glenair Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL-DTL-83513
Body Breadth
0.351 inch
Body Depth
0.233 inch
Body Length
1.435 inch
Cable Types
WIRE, STRANDED
Connector Type
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.668 N
Insulation Diameter-Min
0.045 inch
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code
e4
MIL Conformance
YES
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
JACKSCREW
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
WITH CABLE ASSEMBLY
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
G
Terminal Length
18 inch
Termination Type
CRIMP
Total Number of Contacts
51
Wire Size-Max
24 AWG
Wire Size-Min
24 AWG
Withdrawl Force-Min
0.139 N
Want to compare parts?
  1. MWDM1L-51P-4K2-18S
    Glenair Inc
    D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MWDM1L-51P-4K2-18S by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MWDM1L-51P-4K2-18S by Glenair Inc

Select Manufacturer
Which Manufacturer of MWDM1L-51P-4K2-18S would you like to use for your alert(s)?
  • Please alert me when MWDM1L-51P-4K2-18S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MWDM1L-51P-4K2-18S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MWDM1L-51P-4K2-18S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MWDM1L-51P-4K2-18S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MWDM1L-51P-4K2-18S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MWDM1L-51P-4K2-18S by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: