Part Details for MWDM1L-51P-5C4-.500L by Glenair Inc
Overview of MWDM1L-51P-5C4-.500L by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS | |
DLF 4500L | Coilcraft Inc | Common mode filter, data line, 4 line, RoHS | |
TTDLF 4500LC | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for MWDM1L-51P-5C4-.500L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK8997
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-51P-5C4-.500L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$255.6900 / $824.6000 | Buy Now |
DISTI #
MWDM1L-51P-5C4-.50
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-51P-5C4-.50) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM1L51P5C4L
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D MET SH PGTAIL 51CNT P#25AWG.5" RoHS: Not Compliant | 0 |
|
$484.0900 | Order Now |
DISTI #
77979992
|
Verical | Cable Assembly Uninsulated Wire 0.012m 25AWG Micro D-Subminiature 51 POS PIN Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$202.3462 / $783.0897 | Buy Now |
DISTI #
GLEMWDM1L-51P-5C4-.500L
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$859.2150 / $1,445.7100 | Buy Now |
Part Details for MWDM1L-51P-5C4-.500L
MWDM1L-51P-5C4-.500L CAD Models
MWDM1L-51P-5C4-.500L Part Data Attributes
|
MWDM1L-51P-5C4-.500L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-51P-5C4-.500L
Glenair Inc
D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | PANEL MOUNTABLE, WIRE LENGTH: .500 INCH, STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.233 inch | |
Body Length | 1.435 inch | |
Cable Types | WIRE, SOLID | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 51 | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 25 AWG |