Part Details for MWDM1L-51P-6K1-36B by Glenair Inc
Overview of MWDM1L-51P-6K1-36B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM1L-51P-6K1-36B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2065
|
Newark | Connector |Glenair MWDM1L-51P-6K1-36B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$344.1200 / $1,109.7900 | Buy Now |
DISTI #
3937-MWDM1L-51P-6K1-36B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,784.0100 | Buy Now |
DISTI #
MWDM1L-51P-6K1-36B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-51P-6K1-36B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$284.6428 / $1,233.0900 | Buy Now |
DISTI #
654-MWDM1L51P6K136B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 51CNT PIN #26AWG RoHS: Not Compliant | 0 |
|
$651.5100 | Order Now |
DISTI #
MWDM1L-51P-6K1-36B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-51P-6K1-36B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$284.6428 / $1,233.0900 | Buy Now |
DISTI #
GLEMWDM1L-51P-6K1-36B
|
Interstate Connecting Components | 0 |
|
Buy Now |