Part Details for MWDM1L-51P-6K5-36B by Glenair Inc
Overview of MWDM1L-51P-6K5-36B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133151LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 51p | |
10118744-1133451LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 51p | |
10118744-1133251LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.5mm Mated Height, 51p |
Price & Stock for MWDM1L-51P-6K5-36B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2078
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-51P-6K5-36B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 287 |
|
$390.0300 / $1,257.8400 | Buy Now |
DISTI #
MWDM1L-51P-6K5-36B
|
Avnet Americas | Cable Assembly Insulated Wire 0.914m 26AWG 51 POS Micro D-Sub PIN Crimp - Bulk (Alt: MWDM1L-51P-6K5-36B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 287 Factory Stock |
|
RFQ | |
DISTI #
654-MWDM1L51P6K536B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 51CNT PIN #26AWG RoHS: Not Compliant | 0 |
|
$738.4100 | Order Now |
DISTI #
GLEMWDM1L-51P-6K5-36B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$687.4014 / $1,183.8452 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 189 |
|
$851.9100 / $1,433.4300 | Buy Now |