Part Details for MWDM1L-51P-6K7-36S by Glenair Inc
Overview of MWDM1L-51P-6K7-36S by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133151LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 51p | |
10118744-1133451LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 51p | |
10118744-1133251LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.5mm Mated Height, 51p |
Price & Stock for MWDM1L-51P-6K7-36S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2094
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-51P-6K7-36S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$385.4700 / $1,243.1400 | Buy Now |
DISTI #
3937-MWDM1L-51P-6K7-36S-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,295.2920 / $2,179.5100 | Buy Now |
DISTI #
MWDM1L-51P-6K7-36S
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-51P-6K7-36S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM1L51P6K736S
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 51CNT PIN #26AWG RoHS: Not Compliant | 0 |
|
$729.7700 | Order Now |
DISTI #
77980309
|
Verical | Cable Assembly, PIN 51 POS Crimp ST Cable Mount 51 Terminal 1 Port RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$305.0513 / $954.8205 | Buy Now |
DISTI #
71051163
|
Verical | Cable Assembly, PIN 51 POS Crimp ST Cable Mount 51 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$954.8205 / $1,180.5641 | Buy Now |
DISTI #
GLEMWDM1L-51P-6K7-36S
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$679.3573 / $1,170.0085 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 0 |
|
$1,295.2900 / $2,179.5100 | Buy Now |