Part Details for MWDM1L-51P-8C3-1.000F by Glenair Inc
Overview of MWDM1L-51P-8C3-1.000F by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM1L-51P-8C3-1.000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK9041
|
Newark | Mwdm1L-51P-8C3-1.000F |Glenair MWDM1L-51P-8C3-1.000F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$330.0400 / $1,064.3600 | Buy Now |
DISTI #
MWDM1L-51P-8C3-1.0
|
Avnet Americas | Cable Assembly Uninsulated Wire Connector 28AWG 0.025m 51 Position Micro-D Subminiature Plug - Bulk (Alt: MWDM1L-51P-8C3-1.0) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$272.9848 / $1,182.6150 | Buy Now |
DISTI #
654-MWDM1L51P8C31F
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 51CNT PIN #28AWG RoHS: Not Compliant | 0 |
|
$624.8400 | Order Now |
DISTI #
GLEMWDM1L-51P-8C3-1.000F
|
Interstate Connecting Components | 0 |
|
Buy Now |