There are no models available for this part yet.
Overview of MWDM1L-51S-6K5-36S by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106266-0009001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 36S, Vertical, Header. | |
51940-503LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 36S Vertical Receptacle. | |
51952-252LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 36S Vertical Header. |
Price & Stock for MWDM1L-51S-6K5-36S by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH2153
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-51S-6K5-36S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$411.7400 / $1,327.8600 | Buy Now | |
DISTI #
3937-MWDM1L-51S-6K5-36S-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$1,383.6000 / $2,328.0500 | Buy Now | |
DISTI #
MWDM1L-51S-6K5-36S
|
Avnet Americas | Cable Assembly Insulated Wire 0.914m 26AWG 51 POS Micro D-Sub SKT Crimp - Bulk (Alt: MWDM1L-51S-6K5-36S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
RFQ | ||
DISTI #
654-MWDM1L51S6K536S
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 51CNT SKT #26AWG RoHS: Not Compliant | 0 |
|
$779.5300 | Order Now | |
DISTI #
GLEMWDM1L-51S-6K5-36S
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$725.6731 / $1,249.7506 | Buy Now | |
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 18 |
|
$899.3400 / $1,513.2300 | Buy Now | ||
JRH Electronics | MICRO D CONNECTOR | 12 |
|
$1,383.6000 / $2,328.0400 | Buy Now |
CAD Models for MWDM1L-51S-6K5-36S by Glenair Inc
Part Data Attributes for MWDM1L-51S-6K5-36S by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Cable Types
|
WIRE, STRANDED
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .096
|
Mounting Option 2
|
JACKSCREW
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Option
|
WITH CABLE ASSEMBLY
|
Rated Current (Signal)
|
3 A
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
G
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
51
|
Wire Size-Max
|
26 AWG
|
Wire Size-Min
|
26 AWG
|
Alternate Parts for MWDM1L-51S-6K5-36S
This table gives cross-reference parts and alternative options found for MWDM1L-51S-6K5-36S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM1L-51S-6K5-36S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM2L-51S-6E1-300L | D Microminiature Connector, 51 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .096, | Glenair Inc | MWDM1L-51S-6K5-36S vs MWDM2L-51S-6E1-300L |
MWDM2L-51S-4K7-12L | D Microminiature Connector, 51 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .096, | Glenair Inc | MWDM1L-51S-6K5-36S vs MWDM2L-51S-4K7-12L |