Part Details for MWDM1L-51SBST-.150 by Glenair Inc
Overview of MWDM1L-51SBST-.150 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM1L-51SBST-.150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK9183
|
Newark | Mwdm1L-51Sbst-.150 |Glenair MWDM1L-51SBST-.150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$363.8600 / $1,173.4500 | Buy Now |
DISTI #
MWDM1L-51SBST-.150
|
Avnet Americas | Micro D-Subminiature Connector Receptacle 51 Position 2.54mm Straight Through Hole - Bulk (Alt: MWDM1L-51SBST-.150) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$300.9640 / $1,303.8300 | Buy Now |
DISTI #
631-MWDM1L51SBST.150
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$688.8700 | Order Now |
DISTI #
MWDM1L-51SBST-.150
|
Avnet Americas | Micro D-Subminiature Connector Receptacle 51 Position 2.54mm Straight Through Hole - Bulk (Alt: MWDM1L-51SBST-.150) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$300.9640 / $1,303.8300 | Buy Now |
DISTI #
GLEMWDM1L-51SBST-.150
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MWDM1L-51SBST-.150
MWDM1L-51SBST-.150 CAD Models
MWDM1L-51SBST-.150 Part Data Attributes:
|
MWDM1L-51SBST-.150
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-51SBST-.150
Glenair Inc
D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Locking,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Board Mounting Option | HOLE .096 | |
Body Breadth | 0.351 inch | |
Body Depth | 0.333 inch | |
Body Length | 1.775 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 | |
Withdrawl Force-Min | 0.139 N |