Part Details for MWDM1L-69PCBRPT-.110-592 by Glenair Inc
Overview of MWDM1L-69PCBRPT-.110-592 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM1L-69PCBRPT-.110-592
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MWDM1L-69PCBRPT-.1
|
Avnet Americas | Conn Micro D Subminiature PIN 69 Position 2.54mm RA Through Hole PCB Mount - Bulk (Alt: MWDM1L-69PCBRPT-.1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
RFQ | |
DISTI #
GLEMWDM1L69PCBRPT110592
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MWDM1L-69PCBRPT-.110-592
MWDM1L-69PCBRPT-.110-592 CAD Models
MWDM1L-69PCBRPT-.110-592 Part Data Attributes
|
MWDM1L-69PCBRPT-.110-592
Glenair Inc
Buy Now
|
Compare Parts:
MWDM1L-69PCBRPT-.110-592
Glenair Inc
|
Samacsys Manufacturer | Glenair |